
THN 30-1222 | |
|---|---|
DigiKey Part Number | THN30-1222-ND |
Manufacturer | |
Manufacturer Product Number | THN 30-1222 |
Description | DC DC CONVERTER +/-12V 30W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 1.25A, 1.25A 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | THN 30-1222 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.25A, 1.25A | |
Power (Watts) | 30 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OTP, OVP, SCP | |
Operating Temperature | -40°C ~ 80°C (With Derating) | |
Efficiency | 89% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $118.07000 | $118.07 |
| 5 | $116.24400 | $581.22 |
| 10 | $114.42200 | $1,144.22 |
| 30 | $114.30467 | $3,429.14 |
| 50 | $114.18640 | $5,709.32 |
| 100 | $114.17170 | $11,417.17 |
| Unit Price without GST: | $118.07000 |
|---|---|
| Unit Price with GST: | $129.87700 |

