


THL 10-1210 | |
|---|---|
DigiKey Part Number | 1951-1144-ND |
Manufacturer | |
Manufacturer Product Number | THL 10-1210 |
Description | DC DC CONVERTER 3.3V 8.3W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 2.5A 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | THL 10-1210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2.5A | |
Power (Watts) | 8.3 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 80°C (With Derating) | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module, 4 Leads | |
Size / Dimension | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $57.85000 | $57.85 |
| 5 | $55.69400 | $278.47 |
| 10 | $54.79100 | $547.91 |
| 30 | $53.38567 | $1,601.57 |
| 50 | $52.74400 | $2,637.20 |
| 100 | $51.88490 | $5,188.49 |
| 250 | $50.76884 | $12,692.21 |
| Unit Price without GST: | $57.85000 |
|---|---|
| Unit Price with GST: | $63.63500 |

