Similar



TES 1-2422 | |
|---|---|
DigiKey Part Number | 1951-2460-ND |
Manufacturer | |
Manufacturer Product Number | TES 1-2422 |
Description | DC DC CONVERTER +/-12V 960MW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 40mA, 40mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | TES 1-2422 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 21.6V | |
Voltage - Input (Max) | 26.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 40mA, 40mA | |
Power (Watts) | 960 mW | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 90°C (With Derating) | |
Efficiency | 78% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module, 5 Leads | |
Size / Dimension | 0.54" L x 0.31" W x 0.28" H (13.7mm x 8.0mm x 7.0mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.08000 | $12.08 |
| 5 | $11.97600 | $59.88 |
| 10 | $11.87300 | $118.73 |
| 30 | $11.74067 | $352.22 |
| 50 | $11.66680 | $583.34 |
| 100 | $11.47470 | $1,147.47 |
| 250 | $11.03168 | $2,757.92 |
| 500 | $10.82494 | $5,412.47 |
| Unit Price without GST: | $12.08000 |
|---|---|
| Unit Price with GST: | $13.28800 |


