


TES 1-1213V | |
|---|---|
DigiKey Part Number | 1951-1898-ND |
Manufacturer | |
Manufacturer Product Number | TES 1-1213V |
Description | DC DC CONVERTER 15V 1W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 67mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | TES 1-1213V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 67mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 81% | |
Mounting Type | Surface Mount | |
Package / Case | 12-SMD Module, 10 Leads | |
Size / Dimension | 0.64" L x 0.31" W x 0.31" H (16.3mm x 8.0mm x 8.0mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.27000 | $15.27 |
| 5 | $14.70600 | $73.53 |
| 10 | $14.46800 | $144.68 |
| 30 | $14.09800 | $422.94 |
| 50 | $13.92920 | $696.46 |
| 100 | $13.70260 | $1,370.26 |
| 250 | $13.40844 | $3,352.11 |
| 500 | $13.18992 | $6,594.96 |
| Unit Price without GST: | $15.27000 |
|---|---|
| Unit Price with GST: | $16.79700 |

