Isolated Module DC DC Converter 1 Output 3.3V 5.5A 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TEN 25-4810WI

DigiKey Part Number
TEN25-4810WI-ND
Manufacturer
Manufacturer Product Number
TEN 25-4810WI
Description
DC DC CONVERTER 3.3V 18W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 5.5A 18V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
TEN 25-4810WI Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Not For New Designs
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
5.5A
Power (Watts)
18 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OTP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
82%
Mounting Type
Through Hole
Package / Case
7-DIP Module, 6 Leads
Size / Dimension
2.00" L x 1.60" W x 0.37" H (50.8mm x 40.6mm x 9.3mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in AUD
Tube
QuantityUnit PriceExt Price
5$84.41600$422.08
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$84.41600
Unit Price with GST:$92.85760