


TDN 1-2415WISM | |
|---|---|
DigiKey Part Number | TDN1-2415WISM-ND |
Manufacturer | |
Manufacturer Product Number | TDN 1-2415WISM |
Description | DC DC CONVERTER 24V 1.1W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 45mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TDN 1-2415WISM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 45mA | |
Power (Watts) | 1.1 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 90°C | |
Efficiency | 80% | |
Mounting Type | Surface Mount | |
Package / Case | 7-SMD Module, 6 Leads | |
Size / Dimension | 0.52" L x 0.36" W x 0.40" H (13.2mm x 9.1mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.06000 | $29.06 |
| 5 | $27.98600 | $139.93 |
| 10 | $27.53200 | $275.32 |
| 30 | $26.82767 | $804.83 |
| 50 | $26.50540 | $1,325.27 |
| 100 | $26.07390 | $2,607.39 |
| 250 | $25.51368 | $6,378.42 |
| 500 | $25.09732 | $12,548.66 |
| Unit Price without GST: | $29.06000 |
|---|---|
| Unit Price with GST: | $31.96600 |

