IP060 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TPI (Test Products Int)
In Stock: 5
Unit Price: $108.83000
Datasheet
1:1, 10:1 Passive 60MHz 59.055" (1500.00mm) Oscilloscope Probe Test Lead 1M, 10M Input Resistance CAT II 150V, 300V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IP060

DigiKey Part Number
290-1055-ND
Manufacturer
Manufacturer Product Number
IP060
Description
OSCOPE PROBE X1/X10 60MHZ 1M/10M
Customer Reference
Detailed Description
1:1, 10:1 Passive 60MHz 59.055" (1500.00mm) Oscilloscope Probe Test Lead 1M, 10M Input Resistance CAT II 150V, 300V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TPI (Test Products Int)
Series
Packaging
Bulk
Part Status
Obsolete
Type
Passive
Attenuation Value
1:1, 10:1
Bandwidth
60MHz
Resistance - Input
1M, 10M
Voltage - Max
CAT II 150V, 300V
Capacitance - Input
200pF, 22pF
Cable Length
59.055" (1500.00mm)
Color
-
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes