
AC30F | |
|---|---|
DigiKey Part Number | 3008-AC30F-ND |
Manufacturer | |
Manufacturer Product Number | AC30F |
Description | SMD-8, 400V / 120MA, SSR RELAY S |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 1 ~ 1.5VDC | |
Voltage - Load | 0 V ~ 400 V | |
Load Current | 100 mA | |
On-State Resistance (Max) | 30 Ohms | |
Termination Style | - | |
Package / Case | ||
Supplier Device Package | 8-SMD | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.58000 | $7.58 |
| 10 | $6.74600 | $67.46 |
| 45 | $6.25511 | $281.48 |
| 90 | $6.04056 | $543.65 |
| 135 | $5.91844 | $798.99 |
| 270 | $5.71526 | $1,543.12 |
| 540 | $5.51896 | $2,980.24 |
| 1,035 | $5.34073 | $5,527.66 |
| Unit Price without GST: | $7.58000 |
|---|---|
| Unit Price with GST: | $8.33800 |

