Multiphase Motor Driver IGBT PWM 30-HDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Multiphase Motor Driver IGBT PWM 30-HDIP
30 HDIP

TPD4165K,F

DigiKey Part Number
264-TPD4165KF-ND
Manufacturer
Manufacturer Product Number
TPD4165K,F
Description
600V, IPD, 3A, HDIP30
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Multiphase Motor Driver IGBT PWM 30-HDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tube
Part Status
Active
Motor Type - Stepper
Multiphase
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (3)
Interface
PWM
Technology
IGBT
Step Resolution
-
Applications
General Purpose
Current - Output
3A
Voltage - Supply
13.5V ~ 16.5V
Voltage - Load
50V ~ 450V
Operating Temperature
-40°C ~ 135°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
30-PowerDIP Module
Supplier Device Package
30-HDIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 168
Check for Additional Incoming Stock
All prices are in AUD
Tube
QuantityUnit PriceExt Price
1$10.91000$10.91
15$8.11667$121.75
30$7.68433$230.53
105$7.08714$744.15
255$6.77467$1,727.54
510$6.57937$3,355.48
1,005$6.42177$6,453.88
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$10.91000
Unit Price with GST:$12.00100