TPCC8005-H(TE12LQM is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Toshiba Semiconductor and Storage
In Stock: 2,724
Unit Price: $2.61000
Datasheet

Similar


Texas Instruments
In Stock: 8,392
Unit Price: $2.35000
Datasheet

Similar


Rohm Semiconductor
In Stock: 5,122
Unit Price: $1.24000
Datasheet

Similar


Vishay Siliconix
In Stock: 1,366
Unit Price: $1.48000
Datasheet

Similar


STMicroelectronics
In Stock: 3,935
Unit Price: $2.23000
Datasheet
N-Channel 30 V 26A (Ta) 700mW (Ta), 30W (Tc) Surface Mount 8-TSON Advance (3.3x3.3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPCC8005-H(TE12LQM

DigiKey Part Number
TPCC8005-H(TE12LQMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPCC8005-H(TE12LQM
Description
MOSFET N-CH 30V 26A 8TSON
Customer Reference
Detailed Description
N-Channel 30 V 26A (Ta) 700mW (Ta), 30W (Tc) Surface Mount 8-TSON Advance (3.3x3.3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
6.4mOhm @ 13A, 10V
Vgs(th) (Max) @ Id
2.3V @ 500µA
Gate Charge (Qg) (Max) @ Vgs
35 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2900 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
700mW (Ta), 30W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-TSON Advance (3.3x3.3)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes