Similar
Similar

TPC8408,LQ(S | |
|---|---|
DigiKey Part Number | 264-TPC8408LQ(STR-ND - Tape & Reel (TR) 264-TPC8408LQ(SCT-ND - Cut Tape (CT) 264-TPC8408LQ(SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPC8408,LQ(S |
Description | MOSFET N/P-CH 40V 6.1A/5.3A 8SOP |
Customer Reference | |
Detailed Description | Mosfet Array 40V 6.1A, 5.3A 450mW Surface Mount 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TPC8408,LQ(S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 6.1A, 5.3A | |
Rds On (Max) @ Id, Vgs | 32mOhm @ 3.1A, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 24nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 850pF @ 10V | |
Power - Max | 450mW | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |




