N-Channel 30 V 18A (Ta) 1W (Ta) Surface Mount 8-SOP (5.5x6.0)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPC8042(TE12L,Q,M)

DigiKey Part Number
TPC8042TE12LQMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPC8042(TE12L,Q,M)
Description
MOSFET N-CH 30V 18A 8SOP
Customer Reference
Detailed Description
N-Channel 30 V 18A (Ta) 1W (Ta) Surface Mount 8-SOP (5.5x6.0)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
3.4mOhm @ 9A, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
56 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2900 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
1W (Ta)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SOP (5.5x6.0)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.