


TLP2745(TP,E | |
|---|---|
DigiKey Part Number | TLP2745(TPETR-ND - Tape & Reel (TR) TLP2745(TPECT-ND - Cut Tape (CT) TLP2745(TPEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP2745(TP,E |
Description | OPTOISOLTR 5KV PUSH PULL 6-SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator Push-Pull, Totem Pole 5000Vrms 1 Channel 30kV/µs CMTI 6-SO |
Datasheet | Datasheet |
EDA/CAD Models | TLP2745(TP,E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 30kV/µs | |
Input Type | DC | |
Output Type | Push-Pull, Totem Pole | |
Current - Output / Channel | 50 mA | |
Data Rate | - | |
Propagation Delay tpLH / tpHL (Max) | 120ns, 120ns | |
Rise / Fall Time (Typ) | 3ns, 3ns | |
Voltage - Forward (Vf) (Typ) | 1.55V | |
Current - DC Forward (If) (Max) | 15mA | |
Voltage - Supply | 4.5V ~ 30V | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 6-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.67000 | $1.67 |
| 10 | $1.17300 | $11.73 |
| 100 | $0.87070 | $87.07 |
| 500 | $0.73660 | $368.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.69705 | $1,045.57 |
| 3,000 | $0.66191 | $1,985.73 |
| 4,500 | $0.64390 | $2,897.55 |
| 7,500 | $0.62358 | $4,676.85 |
| 10,500 | $0.61149 | $6,420.64 |
| 15,000 | $0.59971 | $8,995.65 |
| Unit Price without GST: | $1.67000 |
|---|---|
| Unit Price with GST: | $1.83700 |








