TLP241BP(D4TP1,E is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: $2.17370
Datasheet

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: $2.17370
Datasheet
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLP241BP(D4TP1,E

DigiKey Part Number
264-TLP241BP(D4TP1E(OTR-ND - Tape & Reel (TR)
264-TLP241BP(D4TP1E(OCT-ND - Cut Tape (CT)
264-TLP241BP(D4TP1E(ODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLP241BP(D4TP1,E
Description
PHOTORELAY; OVP; OTP; VDE, SURFA
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
0 V ~ 80 V
Mfr
Load Current
1.4 A
Series
On-State Resistance (Max)
280 mOhms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Termination Style
SMD (SMT) Tab
Part Status
Active
Operating Temperature
-40°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
Relay Type
Photo-Coupled Relay (Photorelay)
Supplier Device Package
4-SMD
Circuit
Approval Agency
CSA, cUL, UL, VDE
Output Type
DC
Base Product Number
Voltage - Input
1.65VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLP241BP(D4LF1,EToshiba Semiconductor and Storage0264-TLP241BP(D4LF1E-ND$2.17370Parametric Equivalent
TLP241BP(LF1,EToshiba Semiconductor and Storage0264-TLP241BP(LF1E-ND$2.17370Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.57000$4.57
10$3.32600$33.26
100$2.58750$258.75
500$2.26320$1,131.60
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$2.10347$3,155.21
3,000$2.02237$6,067.11
4,500$1.98087$8,913.91
7,500$1.93407$14,505.52
Manufacturers Standard Package
Unit Price without GST:$4.57000
Unit Price with GST:$5.02700