


TK35A08N1,S4X | |
---|---|
DigiKey Part Number | TK35A08N1S4X-ND |
Manufacturer | |
Manufacturer Product Number | TK35A08N1,S4X |
Description | MOSFET N-CH 80V 35A TO220SIS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 35A (Tc) 30W (Tc) Through Hole TO-220SIS |
Datasheet | Datasheet |
EDA/CAD Models | TK35A08N1,S4X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 12.2mOhm @ 17.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 300µA | |
Gate Charge (Qg) (Max) @ Vgs | 25 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1700 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 30W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220SIS | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.67000 | $2.67 |
50 | $1.34340 | $67.17 |
100 | $1.26510 | $126.51 |
500 | $0.99776 | $498.88 |
1,000 | $0.83676 | $836.76 |
2,000 | $0.80048 | $1,600.96 |
5,000 | $0.73613 | $3,680.65 |
Unit Price without GST: | $2.67000 |
---|---|
Unit Price with GST: | $2.93700 |