N-Channel 100 V 11A (Ta) 65W (Tc) Surface Mount DPAK+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TK11S10N1L,LXHQ

DigiKey Part Number
264-TK11S10N1LLXHQTR-ND - Tape & Reel (TR)
264-TK11S10N1LLXHQCT-ND - Cut Tape (CT)
264-TK11S10N1LLXHQDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TK11S10N1L,LXHQ
Description
MOSFET N-CH 100V 11A DPAK
Manufacturer Standard Lead Time
74 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 11A (Ta) 65W (Tc) Surface Mount DPAK+
Datasheet
 Datasheet
EDA/CAD Models
TK11S10N1L,LXHQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
15 nC @ 10 V
Mfr
Vgs (Max)
±20V
Series
Input Capacitance (Ciss) (Max) @ Vds
850 pF @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
65W (Tc)
Part Status
Active
Operating Temperature
175°C
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
100 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
DPAK+
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
28mOhm @ 5.5A, 10V
Base Product Number
Vgs(th) (Max) @ Id
2.5V @ 100µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,795
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.33000$2.33
10$1.46800$14.68
100$0.97620$97.62
500$0.76536$382.68
1,000$0.69747$697.47
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.64034$1,280.68
4,000$0.59231$2,369.24
6,000$0.56785$3,407.10
10,000$0.54036$5,403.60
14,000$0.52409$7,337.26
20,000$0.50960$10,192.00
Manufacturers Standard Package
Unit Price without GST:$2.33000
Unit Price with GST:$2.56300