Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DFN (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCR3DM11,RF(SE

DigiKey Part Number
264-TCR3DM11RF(SETR-ND - Tape & Reel (TR)
264-TCR3DM11RF(SECT-ND - Cut Tape (CT)
264-TCR3DM11RF(SEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCR3DM11,RF(SE
Description
IC REG LINEAR 1.1V 300MA 4-DFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DFN (1x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.1V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.65V @ 300mA
Current - Output
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
4-UDFN Exposed Pad
Supplier Device Package
4-DFN (1x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,370
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.11865$1,186.50
20,000$0.11582$2,316.40
30,000$0.11441$3,432.30
50,000$0.11284$5,642.00
70,000$0.11192$7,834.40
100,000$0.11104$11,104.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.31000$0.31
10$0.21400$2.14
25$0.18840$4.71
100$0.16080$16.08
250$0.14768$36.92
500$0.13970$69.85
1,000$0.13316$133.16
2,500$0.12625$315.62
5,000$0.12208$610.40
Digi-Reel®
QuantityUnit PriceExt Price
1$0.78000$0.78
10$0.46700$4.67
25$0.38320$9.58
100$0.28810$28.81
250$0.24136$60.34
500$0.21258$106.29
1,000$0.18842$188.42
2,500$0.16243$406.07
5,000$0.14643$732.15
* All Digi-Reel orders will add a $9.50 reeling fee.
Unit Price without GST:$0.31000
Unit Price with GST:$0.34100