
TCR3DF32,LM(CT | |
|---|---|
DigiKey Part Number | 264-TCR3DF32,LM(CTTR-ND - Tape & Reel (TR) 264-TCR3DF32,LM(CT-ND - Cut Tape (CT) 264-TCR3DF32,LM(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR3DF32,LM(CT |
Description | IC REG LINEAR 3.2V 300MA SMV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 300mA | |
Current - Output | ||
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.25000 | $0.25 |
| 10 | $0.17000 | $1.70 |
| 25 | $0.14880 | $3.72 |
| 100 | $0.12660 | $12.66 |
| 250 | $0.11584 | $28.96 |
| 500 | $0.10938 | $54.69 |
| 1,000 | $0.10406 | $104.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.09747 | $292.41 |
| 6,000 | $0.09425 | $565.50 |
| 9,000 | $0.09264 | $833.76 |
| 15,000 | $0.09085 | $1,362.75 |
| 21,000 | $0.08980 | $1,885.80 |
| 30,000 | $0.08880 | $2,664.00 |
| 75,000 | $0.08663 | $6,497.25 |
| 150,000 | $0.08533 | $12,799.50 |
| Unit Price without GST: | $0.25000 |
|---|---|
| Unit Price with GST: | $0.27500 |

