
TCR2LN18,LF(SE | |
|---|---|
DigiKey Part Number | 264-TCR2LN18LF(SETR-ND - Tape & Reel (TR) 264-TCR2LN18LF(SECT-ND - Cut Tape (CT) 264-TCR2LN18LF(SEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR2LN18,LF(SE |
Description | IC REG LINEAR 1.8V 200MA 4-SDFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-SDFN (0.8x0.8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFDFN Exposed Pad | |
Supplier Device Package | 4-SDFN (0.8x0.8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.27000 | $0.27 |
| 10 | $0.18200 | $1.82 |
| 25 | $0.16000 | $4.00 |
| 100 | $0.13590 | $13.59 |
| 250 | $0.12440 | $31.10 |
| 500 | $0.11750 | $58.75 |
| 1,000 | $0.11181 | $111.81 |
| 2,500 | $0.10580 | $264.50 |
| 5,000 | $0.10394 | $519.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.09921 | $992.10 |
| 20,000 | $0.09676 | $1,935.20 |
| 30,000 | $0.09553 | $2,865.90 |
| 50,000 | $0.09417 | $4,708.50 |
| 70,000 | $0.09337 | $6,535.90 |
| 100,000 | $0.09261 | $9,261.00 |
| Unit Price without GST: | $0.27000 |
|---|---|
| Unit Price with GST: | $0.29700 |

