


TCR2LE18,LM(CT | |
|---|---|
DigiKey Part Number | TCR2LE18LM(CTTR-ND - Tape & Reel (TR) TCR2LE18LM(CTCT-ND - Cut Tape (CT) TCR2LE18LM(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR2LE18,LM(CT |
Description | IC REG LINEAR 1.8V 200MA ESV |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA ESV |
Datasheet | Datasheet |
EDA/CAD Models | TCR2LE18,LM(CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.62V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-553 | |
Supplier Device Package | ESV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.24000 | $0.24 |
| 10 | $0.15500 | $1.55 |
| 25 | $0.13640 | $3.41 |
| 100 | $0.11590 | $11.59 |
| 250 | $0.10596 | $26.49 |
| 500 | $0.09998 | $49.99 |
| 1,000 | $0.09503 | $95.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.08762 | $350.48 |
| 8,000 | $0.08487 | $678.96 |
| 12,000 | $0.08349 | $1,001.88 |
| 20,000 | $0.08196 | $1,639.20 |
| 28,000 | $0.08107 | $2,269.96 |
| 40,000 | $0.08021 | $3,208.40 |
| 100,000 | $0.07836 | $7,836.00 |
| Unit Price without GST: | $0.24000 |
|---|---|
| Unit Price with GST: | $0.26400 |

