

TCR2EF10,LM(CT | |
---|---|
DigiKey Part Number | TCR2EF10LM(CTTR-ND - Tape & Reel (TR) TCR2EF10LM(CTCT-ND - Cut Tape (CT) TCR2EF10LM(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR2EF10,LM(CT |
Description | IC REG LINEAR 1V 200MA SMV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA |
Datasheet | Datasheet |
EDA/CAD Models | TCR2EF10,LM(CT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.77V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 73dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.19000 | $0.19 |
10 | $0.12900 | $1.29 |
25 | $0.11240 | $2.81 |
100 | $0.09450 | $9.45 |
250 | $0.08612 | $21.53 |
500 | $0.08106 | $40.53 |
1,000 | $0.07689 | $76.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.07173 | $215.19 |
6,000 | $0.06921 | $415.26 |
9,000 | $0.06794 | $611.46 |
15,000 | $0.06654 | $998.10 |
21,000 | $0.06572 | $1,380.12 |
30,000 | $0.06494 | $1,948.20 |
75,000 | $0.06324 | $4,743.00 |
150,000 | $0.06222 | $9,333.00 |
Unit Price without GST: | $0.19000 |
---|---|
Unit Price with GST: | $0.20900 |