
TC7WZ04FK,LJ(CT | |
|---|---|
DigiKey Part Number | TC7WZ04FKLJ(CTTR-ND - Tape & Reel (TR) TC7WZ04FKLJ(CTCT-ND - Cut Tape (CT) TC7WZ04FKLJ(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7WZ04FK,LJ(CT |
Description | IC INVERTER 3CH 3-INP US8 |
Customer Reference | |
Detailed Description | Inverter IC 3 Channel US8 |
EDA/CAD Models | TC7WZ04FK,LJ(CT Models |
Category | Current - Quiescent (Max) 10 µA |
Mfr | Current - Output High, Low 32mA, 32mA |
Series | Max Propagation Delay @ V, Max CL 3.6ns @ 5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Not For New Designs | Mounting Type Surface Mount |
Logic Type | Supplier Device Package US8 |
Number of Circuits 3 | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Number of Inputs 3 | Base Product Number |
Voltage - Supply 1.65V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC3GU04DCUR | Texas Instruments | 59,912 | 296-18821-1-ND | $1.11000 | Direct |
| 74LVC3G04DC,125 | Nexperia USA Inc. | 240 | 1727-7035-1-ND | $0.57000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.26000 | $0.26 |
| 10 | $0.17800 | $1.78 |
| 25 | $0.15600 | $3.90 |
| 100 | $0.13260 | $13.26 |
| 250 | $0.12148 | $30.37 |
| 500 | $0.11476 | $57.38 |
| 1,000 | $0.10924 | $109.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.10240 | $307.20 |
| 6,000 | $0.09905 | $594.30 |
| 9,000 | $0.09737 | $876.33 |
| 15,000 | $0.09551 | $1,432.65 |
| 21,000 | $0.09443 | $1,983.03 |
| 30,000 | $0.09338 | $2,801.40 |
| Unit Price without GST: | $0.26000 |
|---|---|
| Unit Price with GST: | $0.28600 |


