
RN2115MFV,L3F | |
|---|---|
DigiKey Part Number | 264-RN2115MFV,L3FTR-ND - Tape & Reel (TR) 264-RN2115MFV,L3FCT-ND - Cut Tape (CT) 264-RN2115MFV,L3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN2115MFV,L3F |
Description | TRANS PREBIAS PNP 50V 0.1A VESM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 150 mW Surface Mount VESM |
Datasheet | Datasheet |
EDA/CAD Models | RN2115MFV,L3F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 2.2 kOhms | |
Resistor - Emitter Base (R2) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 50 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Power - Max | 150 mW | |
Mounting Type | Surface Mount | |
Package / Case | SOT-723 | |
Supplier Device Package | VESM | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.27000 | $0.27 |
| 10 | $0.16700 | $1.67 |
| 100 | $0.10290 | $10.29 |
| 500 | $0.07490 | $37.45 |
| 1,000 | $0.06582 | $65.82 |
| 2,000 | $0.05814 | $116.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.04480 | $358.40 |
| 16,000 | $0.04034 | $645.44 |
| 24,000 | $0.03806 | $913.44 |
| 40,000 | $0.03549 | $1,419.60 |
| 56,000 | $0.03398 | $1,902.88 |
| 80,000 | $0.03250 | $2,600.00 |
| Unit Price without GST: | $0.27000 |
|---|---|
| Unit Price with GST: | $0.29700 |

