
TC7WB66CFK,LF(CT | |
|---|---|
DigiKey Part Number | TC7WB66CFKLF(CTTR-ND - Tape & Reel (TR) TC7WB66CFKLF(CTCT-ND - Cut Tape (CT) TC7WB66CFKLF(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7WB66CFK,LF(CT |
Description | IC BUS SWITCH 2 X 1:1 8-SSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 2 x 1:1 8-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TC7WB66CFK,LF(CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 2 x 1:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.34000 | $0.34 |
| 10 | $0.22700 | $2.27 |
| 25 | $0.20040 | $5.01 |
| 100 | $0.17130 | $17.13 |
| 250 | $0.15736 | $39.34 |
| 500 | $0.14898 | $74.49 |
| 1,000 | $0.14207 | $142.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.12952 | $388.56 |
| 6,000 | $0.12546 | $752.76 |
| 9,000 | $0.12343 | $1,110.87 |
| 15,000 | $0.12118 | $1,817.70 |
| 21,000 | $0.11986 | $2,517.06 |
| 30,000 | $0.11860 | $3,558.00 |
| 75,000 | $0.11587 | $8,690.25 |
| Unit Price without GST: | $0.34000 |
|---|---|
| Unit Price with GST: | $0.37400 |


