TC7SZ00F,LJ(CT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC7SH86F,LJ(CT

DigiKey Part Number
TC7SH86FLJ(CTTR-ND - Tape & Reel (TR)
TC7SH86FLJ(CTCT-ND - Cut Tape (CT)
TC7SH86FLJ(CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC7SH86F,LJ(CT
Description
IC GATE XOR 1CH 2-INP SMV
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 1 Channel SMV
Datasheet
 Datasheet
EDA/CAD Models
TC7SH86F,LJ(CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
2.6mA, 2.6mA
Input Logic Level - Low
0.5V ~ 1.8V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
17ns @ 6V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
SMV
Package / Case
SC-74A, SOT-753
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,898
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.25000$0.25
10$0.16600$1.66
25$0.14600$3.65
100$0.12410$12.41
250$0.11344$28.36
500$0.10702$53.51
1,000$0.10172$101.72
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.09234$277.02
6,000$0.08924$535.44
9,000$0.08769$789.21
15,000$0.08597$1,289.55
21,000$0.08496$1,784.16
30,000$0.08399$2,519.70
75,000$0.08191$6,143.25
150,000$0.08066$12,099.00
Manufacturers Standard Package
Unit Price without GST:$0.25000
Unit Price with GST:$0.27500