TC7SH14FSTPL3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 429,458
Unit Price: $0.18000
Datasheet
Inverter IC 1 Channel Schmitt Trigger fSV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC7SH14FSTPL3

DigiKey Part Number
TC7SH14FSTPL3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TC7SH14FSTPL3
Description
IC INVERT SCHMITT 1CH 1-INP FSV
Customer Reference
Detailed Description
Inverter IC 1 Channel Schmitt Trigger fSV
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
1
Number of Inputs
1
Features
Schmitt Trigger
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.9V ~ 1.65V
Input Logic Level - High
2.2V ~ 3.85V
Max Propagation Delay @ V, Max CL
10.6ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
fSV
Package / Case
SOT-953
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes