
TC7SBL66CFU,LF | |
|---|---|
DigiKey Part Number | TC7SBL66CFULFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TC7SBL66CFU,LF |
Description | IC SWITCH SPST-NCX1 18OHM 5SSOP |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 18Ohm 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TC7SBL66CFU,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Cut Tape (CT) | |
Part Status | Active | |
Switch Circuit | SPST - NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 18Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 1.65V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 6ns, 6ns | |
-3db Bandwidth | - | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 3.5pF | |
Current - Leakage (IS(off)) (Max) | 1µA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.24000 | $0.24 |
| 10 | $0.15500 | $1.55 |
| 25 | $0.13640 | $3.41 |
| 100 | $0.11550 | $11.55 |
| 250 | $0.10568 | $26.42 |
| Unit Price without GST: | $0.24000 |
|---|---|
| Unit Price with GST: | $0.26400 |

