
TC75W58FU,LF | |
|---|---|
DigiKey Part Number | TC75W58FULFTR-ND - Tape & Reel (TR) TC75W58FULFCT-ND - Cut Tape (CT) TC75W58FULFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC75W58FU,LF |
Description | IC COMPARATOR 2 GEN PUR 8SSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain 8-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TC75W58FU,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 1.8V ~ 7V, ±0.9V ~ 3.5V | |
Voltage - Input Offset (Max) | 7mV @ 5V | |
Current - Input Bias (Max) | 1pA @ 5V | |
Current - Output (Typ) | 25mA | |
Current - Quiescent (Max) | 22µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 800ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.72000 | $0.72 |
| 10 | $0.51100 | $5.11 |
| 25 | $0.45600 | $11.40 |
| 100 | $0.39640 | $39.64 |
| 250 | $0.36780 | $91.95 |
| 500 | $0.35056 | $175.28 |
| 1,000 | $0.33636 | $336.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.31883 | $956.49 |
| 6,000 | $0.31025 | $1,861.50 |
| 9,000 | $0.30595 | $2,753.55 |
| 15,000 | $0.30119 | $4,517.85 |
| 21,000 | $0.29841 | $6,266.61 |
| 30,000 | $0.29573 | $8,871.90 |
| Unit Price without GST: | $0.72000 |
|---|---|
| Unit Price with GST: | $0.79200 |

