
TC75W55FU,LF | |
|---|---|
DigiKey Part Number | TC75W55FULFTR-ND - Tape & Reel (TR) TC75W55FULFCT-ND - Cut Tape (CT) TC75W55FULFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC75W55FU,LF |
Description | IC CMOS 2 CIRCUIT 8SSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit 8-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TC75W55FU,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.08V/µs | |
Gain Bandwidth Product | 160 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 20µA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 7 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Supplier Device Package | 8-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.72000 | $0.72 |
| 10 | $0.51100 | $5.11 |
| 25 | $0.45600 | $11.40 |
| 100 | $0.39620 | $39.62 |
| 250 | $0.36760 | $91.90 |
| 500 | $0.35038 | $175.19 |
| 1,000 | $0.33621 | $336.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.31868 | $956.04 |
| 6,000 | $0.31011 | $1,860.66 |
| 9,000 | $0.30581 | $2,752.29 |
| 15,000 | $0.30105 | $4,515.75 |
| 21,000 | $0.29827 | $6,263.67 |
| 30,000 | $0.29560 | $8,868.00 |
| Unit Price without GST: | $0.72000 |
|---|---|
| Unit Price with GST: | $0.79200 |

