
TC74VHC245F(EL,K,F | |
|---|---|
DigiKey Part Number | 264-TC74VHC245F(EL,K,FTR-ND - Tape & Reel (TR) 264-TC74VHC245F(EL,K,FCT-ND - Cut Tape (CT) 264-TC74VHC245F(EL,K,FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC74VHC245F(EL,K,F |
Description | IC TXRX NON-INVERT 5.5V 20-SOP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TC74VHC245F(EL,K,F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.80000 | $0.80 |
| 10 | $0.55700 | $5.57 |
| 25 | $0.49800 | $12.45 |
| 100 | $0.43310 | $43.31 |
| 250 | $0.40232 | $100.58 |
| 500 | $0.38376 | $191.88 |
| 1,000 | $0.37282 | $372.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.35585 | $711.70 |
| 4,000 | $0.34548 | $1,381.92 |
| 6,000 | $0.34029 | $2,041.74 |
| 10,000 | $0.33453 | $3,345.30 |
| 14,000 | $0.33117 | $4,636.38 |
| 20,000 | $0.32793 | $6,558.60 |
| Unit Price without GST: | $0.80000 |
|---|---|
| Unit Price with GST: | $0.88000 |


