
TC74LCX541F(EL,K,F | |
|---|---|
DigiKey Part Number | 264-TC74LCX541F(EL,K,FTR-ND - Tape & Reel (TR) 264-TC74LCX541F(EL,K,FCT-ND - Cut Tape (CT) 264-TC74LCX541F(EL,K,FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC74LCX541F(EL,K,F |
Description | IC BUFF 1.65V/3.6V 20-SOP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TC74LCX541F(EL,K,F Models |
Category | Output Type 3-State |
Manufacturer Toshiba Semiconductor and Storage | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.209", 5.30mm Width) |
Number of Elements 1 | Supplier Device Package 20-SOP |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.79000 | $0.79 |
| 10 | $0.54900 | $5.49 |
| 25 | $0.49080 | $12.27 |
| 100 | $0.42700 | $42.70 |
| 250 | $0.39668 | $99.17 |
| 500 | $0.37836 | $189.18 |
| 1,000 | $0.36757 | $367.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.35084 | $701.68 |
| 4,000 | $0.34061 | $1,362.44 |
| 6,000 | $0.33549 | $2,012.94 |
| 10,000 | $0.32982 | $3,298.20 |
| 14,000 | $0.32650 | $4,571.00 |
| 20,000 | $0.32331 | $6,466.20 |
| Unit Price without GST: | $0.79000 |
|---|---|
| Unit Price with GST: | $0.86900 |


