Parametric Equivalent
Parametric Equivalent

TC74ACT573P(F) | |
|---|---|
DigiKey Part Number | TC74ACT573P(F)-ND |
Manufacturer | |
Manufacturer Product Number | TC74ACT573P(F) |
Description | IC D-TYPE TRANSP 8:8 20-DIP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-DIP |
Datasheet | Datasheet |
EDA/CAD Models | TC74ACT573P(F) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 4.5V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 6.3ns | |
Current - Output High, Low | 24mA, 24mA | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $0.94500 | $18.90 |
| Unit Price without GST: | $0.94500 |
|---|---|
| Unit Price with GST: | $1.03950 |


