LED Driver IC 16 Output Linear Shift Register Dimming 90mA 24-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Driver IC 16 Output Linear Shift Register Dimming 90mA 24-SSOP
24 SSOP

TC62D749CFG,EL

DigiKey Part Number
264-TC62D749CFG,ELTR-ND - Tape & Reel (TR)
264-TC62D749CFG,ELCT-ND - Cut Tape (CT)
264-TC62D749CFG,ELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC62D749CFG,EL
Description
IC LED DRIVER LINEAR 90MA 24SSOP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
LED Driver IC 16 Output Linear Shift Register Dimming 90mA 24-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
Shift Register
Internal Switch(s)
Yes
Number of Outputs
16
Voltage - Supply (Min)
3V
Voltage - Supply (Max)
5.5V
Voltage - Output
17V
Current - Output / Channel
90mA
Frequency
-
Dimming
-
Applications
LED Lighting
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-SOP (0.236", 6.00mm Width)
Supplier Device Package
24-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.59380$1,187.60
4,000$0.57798$2,311.92
6,000$0.57006$3,420.36
10,000$0.56128$5,612.80
14,000$0.55615$7,786.10
20,000$0.55122$11,024.40
Manufacturers Standard Package
Unit Price without GST:$0.59380
Unit Price with GST:$0.65318