
TC7SPN334L6X,LF | |
|---|---|
DigiKey Part Number | TC7SPN334L6XLFTR-ND - Tape & Reel (TR) TC7SPN334L6XLFCT-ND - Cut Tape (CT) TC7SPN334L6XLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7SPN334L6X,LF |
Description | IC XLTR VL UNIDIR 6-MP6C |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 1 Channel 6-MP6C (1.45x1.0) |
Datasheet | Datasheet |
EDA/CAD Models | TC7SPN334L6X,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Translator Type | Voltage Level | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 1.1 V ~ 2.7 V | |
Voltage - VCCB | 1.65 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Non-Inverted | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | 6-MP6C (1.45x1.0) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.15048 | $752.40 |
| 10,000 | $0.14643 | $1,464.30 |
| 15,000 | $0.14439 | $2,165.85 |
| 25,000 | $0.14214 | $3,553.50 |
| 35,000 | $0.14083 | $4,929.05 |
| 50,000 | $0.13956 | $6,978.00 |
| Unit Price without GST: | $0.15048 |
|---|---|
| Unit Price with GST: | $0.16553 |

