
TB9053FTG(EL) | |
|---|---|
DigiKey Part Number | 264-TB9053FTG(EL)TR-ND - Tape & Reel (TR) 264-TB9053FTG(EL)CT-ND - Cut Tape (CT) 264-TB9053FTG(EL)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TB9053FTG(EL) |
Description | H-BRIDGE MTR DRV 2CH 5A/1CH 10A |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS PWM, SPI 40-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | TB9053FTG(EL) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | PWM, SPI | |
Technology | DMOS | |
Step Resolution | - | |
Applications | - | |
Current - Output | 6A | |
Voltage - Supply | 4.5V ~ 28V | |
Voltage - Load | 4.5V ~ 28V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 40-LFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.67321 | $11,019.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.70000 | $6.70 |
| 10 | $5.09300 | $50.93 |
| 25 | $4.69080 | $117.27 |
| 100 | $4.24680 | $424.68 |
| 250 | $4.03532 | $1,008.83 |
| 500 | $3.90782 | $1,953.91 |
| 1,000 | $3.80285 | $3,802.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.91000 | $8.91 |
| 10 | $5.85800 | $58.58 |
| 25 | $5.06600 | $126.65 |
| 100 | $4.16990 | $416.99 |
| 250 | $3.72980 | $932.45 |
| 500 | $3.45914 | $1,729.57 |
| 1,000 | $3.39664 | $3,396.64 |
| Unit Price without GST: | $6.70000 |
|---|---|
| Unit Price with GST: | $7.37000 |


