
TB7109F(TE12L,Q) | |
|---|---|
DigiKey Part Number | TB7109F(TE12LQ)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TB7109F(TE12L,Q) |
Description | IC REG CONV LNB 2OUT 8SOP-ADV |
Customer Reference | |
Detailed Description | - Converter, LNB Voltage Regulator IC 2 Output 8-SOP Advance (5x5) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Converter, LNB | |
Voltage - Input | 8V ~ 27V | |
Number of Outputs | 2 | |
Voltage - Output | Adjustable | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | 8-SOP Advance (5x5) | |
Base Product Number |

