Motor Driver 8-HSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TB67H450FNG,EL

DigiKey Part Number
TB67H450FNGELTR-ND - Tape & Reel (TR)
TB67H450FNGELCT-ND - Cut Tape (CT)
TB67H450FNGELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TB67H450FNG,EL
Description
3A/50V 1CH BRUSHED
Customer Reference
Detailed Description
Motor Driver 8-HSOP
Datasheet
 Datasheet
EDA/CAD Models
TB67H450FNG,EL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Motor Type - Stepper
-
Motor Type - AC, DC
Brushed DC
Function
Driver
Output Configuration
Half Bridge
Interface
-
Technology
-
Step Resolution
-
Applications
General Purpose
Current - Output
3.5A
Voltage - Supply
-
Voltage - Load
4.5V ~ 44V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-HSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 75,343
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.96000$1.96
10$1.43000$14.30
25$1.29560$32.39
100$1.14690$114.69
250$1.07616$269.04
500$1.03346$516.73
1,000$1.01678$1,016.78
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500$0.94987$3,324.55
7,000$0.92955$6,506.85
10,500$0.91937$9,653.39
Manufacturers Standard Package
Unit Price without GST:$1.96000
Unit Price with GST:$2.15600