
TB67B000FG,EL | |
|---|---|
DigiKey Part Number | TB67B000FGELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TB67B000FG,EL |
Description | IC MOTOR DRIVER 34-P-HSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver IGBT PWM 34-HSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (3) | |
Interface | PWM | |
Technology | IGBT | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 2A | |
Voltage - Supply | 13.5V ~ 16.5V | |
Voltage - Load | - | |
Operating Temperature | -30°C ~ 115°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 42-SOP (0.330", 8.40mm Width), 34 Leads, Exposed Pad | |
Supplier Device Package | 34-HSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $7.05024 | $7,050.24 |
| Unit Price without GST: | $7.05024 |
|---|---|
| Unit Price with GST: | $7.75526 |

