Motor Driver Bi-CMOS PWM 24-SDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TB6561NG,8

DigiKey Part Number
TB6561NG8-ND
Manufacturer
Manufacturer Product Number
TB6561NG,8
Description
IC MOTOR DRIVER 10V-36V 24SDIP
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Motor Driver Bi-CMOS PWM 24-SDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tray
Part Status
Active
Motor Type - Stepper
-
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
PWM
Technology
Bi-CMOS
Step Resolution
-
Applications
General Purpose
Current - Output
1.5A
Voltage - Supply
10V ~ 36V
Voltage - Load
10V ~ 36V
Operating Temperature
-20°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
24-SDIP (0.300", 7.62mm)
Supplier Device Package
24-SDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tray
QuantityUnit PriceExt Price
20$6.32650$126.53
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$6.32650
Unit Price with GST:$6.95915