
TB62216FNG,C8,EL | |
|---|---|
DigiKey Part Number | TB62216FNGC8ELTR-ND - Tape & Reel (TR) TB62216FNGC8ELCT-ND - Cut Tape (CT) TB62216FNGC8ELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TB62216FNG,C8,EL |
Description | IC MTR DRVR 4.75V-5.25V 48HTSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET PWM 48-HTSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 2A | |
Voltage - Supply | 4.75V ~ 5.25V | |
Voltage - Load | 10V ~ 38V | |
Operating Temperature | -20°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) Exposed Pad | |
Supplier Device Package | 48-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.77000 | $3.77 |
| 10 | $2.80400 | $28.04 |
| 25 | $2.56200 | $64.05 |
| 100 | $2.29640 | $229.64 |
| 250 | $2.16960 | $542.40 |
| 500 | $2.11630 | $1,058.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.03036 | $2,030.36 |
| 2,000 | $1.97861 | $3,957.22 |
| 3,000 | $1.95269 | $5,858.07 |
| 5,000 | $1.92398 | $9,619.90 |
| 7,000 | $1.90720 | $13,350.40 |
| Unit Price without GST: | $3.77000 |
|---|---|
| Unit Price with GST: | $4.14700 |


