
TB62215AHQ,8 | |
|---|---|
DigiKey Part Number | TB62215AHQ8-ND |
Manufacturer | |
Manufacturer Product Number | TB62215AHQ,8 |
Description | IC MOTOR DRIVER BIPLR 25V 25HZIP |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Parallel 25-HZIP |
Datasheet | Datasheet |
EDA/CAD Models | TB62215AHQ,8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Parallel | |
Technology | Power MOSFET | |
Step Resolution | 1, 1/2, 1/4 | |
Applications | General Purpose | |
Current - Output | 3A | |
Voltage - Supply | 4.75V ~ 5.25V | |
Voltage - Load | 10V ~ 38V | |
Operating Temperature | -20°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 25-SIP Formed Leads | |
Supplier Device Package | 25-HZIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.55000 | $12.55 |
| 17 | $7.79412 | $132.50 |
| 34 | $7.06676 | $240.27 |
| 102 | $6.14843 | $627.14 |
| 255 | $5.55694 | $1,417.02 |
| 510 | $5.46000 | $2,784.60 |
| Unit Price without GST: | $12.55000 |
|---|---|
| Unit Price with GST: | $13.80500 |

