Parametric Equivalent

TB62215AFG,8,EL | |
|---|---|
DigiKey Part Number | TB62215AFG8ELTR-ND - Tape & Reel (TR) TB62215AFG8ELCT-ND - Cut Tape (CT) TB62215AFG8ELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TB62215AFG,8,EL |
Description | IC MOTOR DRIVER BIPOLAR 28HSOP |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Parallel 28-HSOP |
Datasheet | Datasheet |
EDA/CAD Models | TB62215AFG,8,EL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Parallel | |
Technology | Power MOSFET | |
Step Resolution | 1, 1/2, 1/4 | |
Applications | General Purpose | |
Current - Output | 3A | |
Voltage - Supply | 4.75V ~ 5.25V | |
Voltage - Load | 10V ~ 38V | |
Operating Temperature | -20°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-BSOP (0.346", 8.80mm Width) + 2 Heat Tabs | |
Supplier Device Package | 28-HSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.09000 | $3.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.75119 | $1,751.19 |
| Unit Price without GST: | $3.09000 |
|---|---|
| Unit Price with GST: | $3.39900 |


