TA48S015AF(T6L1,Q) is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nisshinbo Micro Devices Inc.
In Stock: 0
Unit Price: $0.63285
Datasheet
Pkg TA4800AF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pkg TA4800AF

TA48S015AF(T6L1,Q)

DigiKey Part Number
TA48S015AF(T6L1Q)TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TA48S015AF(T6L1,Q)
Description
IC REG LINEAR 1.5V 1A 5-HSIP
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 5-HSIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
1.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.9V @ 1A (Typ)
Current - Output
Current - Quiescent (Iq)
1.7 mA
Current - Supply (Max)
20 mA
PSRR
67dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-252-6, DPAK (5 Leads + Tab)
Supplier Device Package
5-HSIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable