
RN2711,LF | |
|---|---|
DigiKey Part Number | 264-RN2711LFTR-ND - Tape & Reel (TR) 264-RN2711LFCT-ND - Cut Tape (CT) 264-RN2711LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN2711,LF |
Description | TRANS PREBIAS 2PNP 50V 100MA USV |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) (Emitter Coupled) 50V 100mA 200MHz 200mW Surface Mount USV |
Datasheet | Datasheet |
EDA/CAD Models | RN2711,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 PNP - Pre-Biased (Dual) (Emitter Coupled) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 10kOhms | |
Resistor - Emitter Base (R2) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 1mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
Frequency - Transition | 200MHz | |
Power - Max | 200mW | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | USV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.38000 | $0.38 |
| 10 | $0.22900 | $2.29 |
| 100 | $0.14210 | $14.21 |
| 500 | $0.10424 | $52.12 |
| 1,000 | $0.09195 | $91.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.07627 | $228.81 |
| 6,000 | $0.06834 | $410.04 |
| 9,000 | $0.06430 | $578.70 |
| 15,000 | $0.05976 | $896.40 |
| 21,000 | $0.05706 | $1,198.26 |
| 30,000 | $0.05444 | $1,633.20 |
| Unit Price without GST: | $0.38000 |
|---|---|
| Unit Price with GST: | $0.41800 |

