
RN2102MFV,L3XHF(CT | |
|---|---|
DigiKey Part Number | 264-RN2102MFVL3XHF(CTTR-ND - Tape & Reel (TR) 264-RN2102MFVL3XHF(CT-ND - Cut Tape (CT) 264-RN2102MFVL3XHF(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN2102MFV,L3XHF(CT |
Description | TRANS PREBIAS PNP 50V 0.1A VESM |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount VESM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 10 kOhms | |
Resistor - Emitter Base (R2) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 50 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 150 mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-723 | |
Supplier Device Package | VESM | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.06728 | $538.24 |
| 16,000 | $0.06100 | $976.00 |
| 24,000 | $0.05780 | $1,387.20 |
| 40,000 | $0.05420 | $2,168.00 |
| 56,000 | $0.05207 | $2,915.92 |
| 80,000 | $0.05000 | $4,000.00 |
| 200,000 | $0.04615 | $9,230.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.38000 | $0.38 |
| 10 | $0.23300 | $2.33 |
| 100 | $0.14490 | $14.49 |
| 500 | $0.10654 | $53.27 |
| 1,000 | $0.09409 | $94.09 |
| 2,000 | $0.08359 | $167.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.40000 | $0.40 |
| 10 | $0.23900 | $2.39 |
| 100 | $0.14950 | $14.95 |
| 500 | $0.10982 | $54.91 |
| 1,000 | $0.09700 | $97.00 |
| 2,000 | $0.08618 | $172.36 |
| Unit Price without GST: | $0.38000 |
|---|---|
| Unit Price with GST: | $0.41800 |

