
2SA1586-Y,LXHF | |
|---|---|
DigiKey Part Number | 264-2SA1586-YLXHFTR-ND - Tape & Reel (TR) 264-2SA1586-YLXHFCT-ND - Cut Tape (CT) 264-2SA1586-YLXHFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SA1586-Y,LXHF |
Description | TRANS PNP 50V 0.15A USM |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 150 mA 80MHz 200 mW Surface Mount USM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 150 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 2mA, 6V | |
Power - Max | 200 mW | |
Frequency - Transition | 80MHz | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | USM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.09029 | $270.87 |
| 6,000 | $0.08124 | $487.44 |
| 9,000 | $0.07663 | $689.67 |
| 15,000 | $0.07144 | $1,071.60 |
| 21,000 | $0.06837 | $1,435.77 |
| 30,000 | $0.06538 | $1,961.40 |
| 75,000 | $0.05882 | $4,411.50 |
| 150,000 | $0.05538 | $8,307.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.43000 | $0.43 |
| 10 | $0.26600 | $2.66 |
| 100 | $0.16570 | $16.57 |
| 500 | $0.12224 | $61.12 |
| 1,000 | $0.10821 | $108.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.44000 | $0.44 |
| 10 | $0.27300 | $2.73 |
| 100 | $0.17070 | $17.07 |
| 500 | $0.12604 | $63.02 |
| 1,000 | $0.11154 | $111.54 |
| Unit Price without GST: | $0.43000 |
|---|---|
| Unit Price with GST: | $0.47300 |

