Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 100mW Surface Mount ES6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN1907FE,LXHF(CT

DigiKey Part Number
264-RN1907FELXHF(CTTR-ND - Tape & Reel (TR)
264-RN1907FELXHF(CT-ND - Cut Tape (CT)
264-RN1907FELXHF(CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN1907FE,LXHF(CT
Description
TRANS PREBIAS 2NPN 50V 100MA ES6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 100mW Surface Mount ES6
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 5mA
Manufacturer
Toshiba Semiconductor and Storage
Current - Collector Cutoff (Max)
500nA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
250MHz
Part Status
Active
Power - Max
100mW
Transistor Type
2 NPN - Pre-Biased (Dual)
Grade
Automotive
Current - Collector (Ic) (Max)
100mA
Qualification
AEC-Q101
Voltage - Collector Emitter Breakdown (Max)
50V
Mounting Type
Surface Mount
Resistor - Base (R1)
10kOhms
Package / Case
SOT-563, SOT-666
Resistor - Emitter Base (R2)
47kOhms
Supplier Device Package
ES6
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 10mA, 5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13,065
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.63000$0.63
10$0.38300$3.83
100$0.24080$24.08
500$0.17938$89.69
1,000$0.15950$159.50
2,000$0.14275$285.50
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.12864$514.56
8,000$0.11675$934.00
12,000$0.11069$1,328.28
20,000$0.10388$2,077.60
28,000$0.09985$2,795.80
40,000$0.09593$3,837.20
Manufacturers Standard Package
Unit Price without GST:$0.63000
Unit Price with GST:$0.69300