
RN1907FE,LXHF(CT | |
|---|---|
DigiKey Part Number | 264-RN1907FELXHF(CTTR-ND - Tape & Reel (TR) 264-RN1907FELXHF(CT-ND - Cut Tape (CT) 264-RN1907FELXHF(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN1907FE,LXHF(CT |
Description | TRANS PREBIAS 2NPN 50V 100MA ES6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 100mW Surface Mount ES6 |
Category | Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA |
Manufacturer Toshiba Semiconductor and Storage | Current - Collector Cutoff (Max) 500nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 250MHz |
Part Status Active | Power - Max 100mW |
Transistor Type 2 NPN - Pre-Biased (Dual) | Grade Automotive |
Current - Collector (Ic) (Max) 100mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 50V | Mounting Type Surface Mount |
Resistor - Base (R1) 10kOhms | Package / Case SOT-563, SOT-666 |
Resistor - Emitter Base (R2) 47kOhms | Supplier Device Package ES6 |
DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 10mA, 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.63000 | $0.63 |
| 10 | $0.38300 | $3.83 |
| 100 | $0.24080 | $24.08 |
| 500 | $0.17938 | $89.69 |
| 1,000 | $0.15950 | $159.50 |
| 2,000 | $0.14275 | $285.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.12864 | $514.56 |
| 8,000 | $0.11675 | $934.00 |
| 12,000 | $0.11069 | $1,328.28 |
| 20,000 | $0.10388 | $2,077.60 |
| 28,000 | $0.09985 | $2,795.80 |
| 40,000 | $0.09593 | $3,837.20 |
| Unit Price without GST: | $0.63000 |
|---|---|
| Unit Price with GST: | $0.69300 |

