
RN1908,LF(CT | |
|---|---|
DigiKey Part Number | RN1908LF(CTTR-ND - Tape & Reel (TR) RN1908LF(CTCT-ND - Cut Tape (CT) RN1908LF(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN1908,LF(CT |
Description | TRANS PREBIAS 2NPN 50V 100MA US6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 200mW Surface Mount US6 |
Datasheet | Datasheet |
EDA/CAD Models | RN1908,LF(CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 22kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250MHz | |
Power - Max | 200mW | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | US6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.34000 | $0.34 |
| 10 | $0.20500 | $2.05 |
| 100 | $0.12690 | $12.69 |
| 500 | $0.09286 | $46.43 |
| 1,000 | $0.08183 | $81.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.06572 | $197.16 |
| 6,000 | $0.05882 | $352.92 |
| 9,000 | $0.05530 | $497.70 |
| 15,000 | $0.05134 | $770.10 |
| 21,000 | $0.04899 | $1,028.79 |
| 30,000 | $0.04671 | $1,401.30 |
| 75,000 | $0.04170 | $3,127.50 |
| 150,000 | $0.03860 | $5,790.00 |
| 300,000 | $0.03692 | $11,076.00 |
| Unit Price without GST: | $0.34000 |
|---|---|
| Unit Price with GST: | $0.37400 |

