Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 100mW Surface Mount ES6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN1903FE,LF(CT

DigiKey Part Number
RN1903FELF(CTTR-ND - Tape & Reel (TR)
RN1903FELF(CTCT-ND - Cut Tape (CT)
RN1903FELF(CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN1903FE,LF(CT
Description
TRANS PREBIAS 2NPN 50V 100MA ES6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 100mW Surface Mount ES6
Datasheet
 Datasheet
EDA/CAD Models
RN1903FE,LF(CT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
2 NPN - Pre-Biased (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
22kOhms
Resistor - Emitter Base (R2)
22kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
70 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 5mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
250MHz
Power - Max
100mW
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
ES6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 870
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.32000$0.32
10$0.20100$2.01
100$0.12450$12.45
500$0.09098$45.49
1,000$0.08007$80.07
2,000$0.07087$141.74
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.05775$231.00
8,000$0.05176$414.08
12,000$0.04871$584.52
20,000$0.04527$905.40
28,000$0.04323$1,210.44
40,000$0.04125$1,650.00
Manufacturers Standard Package
Unit Price without GST:$0.32000
Unit Price with GST:$0.35200